Christmas Opening Hours and Delivery Dates here
Egston 003920512 E2TFyW3 PSU 12V 2.5A 30W Energy Saving Compact

Image Representative of Range

Egston 003920512 E2TFyW3 PSU 12V 2.5A 30W Energy Saving Compact

Order Code:

08-9996

Brand: Egston MPN: 003920512 EAN-13: 4064161289267
Qty Unit Price (Ex VAT)
1+ £39.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Egston AC/DC PSU module (open frame) is a 12 V DC power supply unit providing 2.5 A and 30 W output, designed for PCB mount applications. It is equipped with solder lugs, making it suitable for easy integration into various circuit boards. Typical applications include powering embedded systems and other electronic devices requiring a reliable AC to DC conversion.
Type AC/DC PSU module (open frame)
Output Voltage 12V DC
Output Current 2.5A
Power Rating 30W
Dim (L x W x H) 100 x 36.8 x 22.5 mm
Height 22.5mm
Input voltage (max.) 264V AC
Length 100mm
Max. output current 2.5A
Max. temperature +70°C
Min. input voltage 90V AC
Min. temperature -30°C
Misc Attribute 1 E2TFyW3 30
Misc Attribute 2 open
MTBF 2.500000h
Width 36.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot