Egston 003920510 Bench PSU 12V DC 2.5A 30W High Efficiency, Durable Components

Image Representative of Range

Egston 003920510 Bench PSU 12V DC 2.5A 30W High Efficiency, Durable Components

Order Code:

08-9995

Brand: Egston MPN: 003920510 EAN-13: 2050006625026
Qty Unit Price (Ex VAT)
1+ £39.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

Egston manufactures the 003920510 Bench PSU with fixed voltage features, outputting 12 V DC at 2.5 A. This 30 W power supply is stabilised, making it suitable for applications requiring consistent voltage levels. It is commonly used as a mains adapter or in situations needing a reliable power adapter.
Type Bench PSU (fixed voltage)
Output Voltage 12V DC
Cable Length 1.50m
Input voltage (max.) 264V AC
Max. output current 2.5A
Min. input voltage 90V AC
Misc Attribute E2DFMW3 30
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 2.5A
Power 30W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot