Egston 003920500 N1hKSW3 18 SMPSU 24V 0.75A 18W Wide-Range Input, Compact

Image Representative of Range

Egston 003920500 N1hKSW3 18 SMPSU 24V 0.75A 18W Wide-Range Input, Compact

Order Code:

08-9993

Brand: Egston MPN: 003920500 EAN-13: 2050006624913
Qty Unit Price (Ex VAT)
1+ £30.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

Egston manufactures the N1hKSW3 18 SMPSU, a printed circuit board power supply unit delivering 24 V DC at 0.75 A with a total output of 18 W. This unit features solder lugs for PCB mount applications. It is typically used in compact electronic devices requiring efficient power management.
Type SMPSU
Output Voltage 24V DC
Output Current 750mA
Power Rating 18W
(Ø) 57mm
Connection Spring-loaded terminal
Dim (Ø x H) 57 mm x 24.5 mm
Height 24.5mm
Input voltage (max.) 264V AC
Max. output current 0.75A
Min. input voltage 90V AC
Misc Attribute 1 N1hKSW3 18
Misc Attribute 2 closed
MTBF 560.000h
Operating temperature (max.) +80°C
Operating temperature (min.) -20°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot