Egston 003920494 PSU 24V 1.25A 30W incl. EU/UK Adapters, High Efficiency

Image Representative of Range

Egston 003920494 PSU 24V 1.25A 30W incl. EU/UK Adapters, High Efficiency

Order Code:

08-9989

Brand: Egston MPN: 003920494 EAN-13: 4064161289137
  • Quickly find another product in this range by Misc Attribute:

    E2CFMW3 30 E2EFMW3 30
Qty Unit Price (Ex VAT)
1+ £35.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The Egston 003920494 is a 24 V DC, 1.25 A fixed voltage mains power supply with a power output of 30 W, including both Europe and UK adapters. Designed as a stabilised power supply, it is ideal for use with toys and other small electronic devices that require a consistent voltage. As a reliable mains adapter, it provides stable power suitable for various household and office applications.
Type Mains PSU (fixed voltage)
Output Voltage 24V DC
Cable Length 1.50m
Input voltage (max.) 264V AC
Max. output current 1.25A
Min. input voltage 90V AC
Misc Attribute E2CFMW3 30
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 1.25A
Power 30W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot