Egston 003920490 Mains PSU 12V DC 2A 24W EU/UK Adapters Efficient

Egston 003920490 Mains PSU 12V DC 2A 24W EU/UK Adapters Efficient

Order Code:

08-9988

Brand: Egston MPN: 003920490 EAN-13: 4064161289113

Discontinued


Egston manufactures the 003920490 Mains PSU, a fixed voltage power supply providing 12 V DC at 2 A, with a total output of 24 W. This stabilised PSU includes both European and UK adapters, making it versatile for various regions. It is ideal for powering small electronics or toys that require a steady 12 V DC input.
Type Mains PSU (fixed voltage)
Output Voltage 12V DC
Output Current 2 A
Cable Length 1.50m
Input voltage (max.) 264V AC
Max. output current 2A
Min. input voltage 90V AC
Misc Attribute E2CFMW3 24
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 2A
Power 24W

Trustpilot