EFOY 158000022 150 BT Fuel Cell, 7.1 A, 12/24 V, Portable & Eco-Friendly

MPN
158000022
Brand
EFOY
EAN-13
4260114720300
Order Code
08-9974
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £4700.00 £3995.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The EFOY 150 BT is a 12V to 24V fuel cell by EFOY designed for portable and emergency power applications. It serves as a battery-buffered charger, making it suitable for charging mobile devices like smartphones, iPods, GPS units, and gaming consoles. This fuel cell is ideal for backup power, acting as an external power supply and portable power bank for various gadgets.
Type Fuel cell
Weight 6900g
Charging current at 24 V 3.6A
Depth 275mm
Dimensions (W x H x D) 448 x 198 x 275 mm
Maximum Operating Temperature +40°C
Maximum Output Current 3A
Minimum Operating Temperature -20°C
Power 75W
Temperature Range -20 up to +40°C

Reviews

Be the first to submit a review

Trustpilot