Christmas Opening Hours and Delivery Dates here

Edsyn GEK10H Cleaning Pad 63x63x15mm Extends Soldering Tip Life

Order Code:

02-7822

Brand: Edsyn MPN: GEK10H EAN-13: 4016138750461
  • Country of Origin: USA
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £7.23 £5.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 available to back orderBack-order availability date - 11/01/2026

The Edsyn GEK10H Cleaning Pad, measuring 63 x 63 x 15 mm, is a soldering accessory designed for effective cleaning of soldering tips. Manufactured by Edsyn, this compact pad ensures optimal performance and longevity of soldering equipment. It is typically used in electronics repair and assembly to maintain tip cleanliness and efficiency.
Type Cleaning pad
Dimensions (L x W x H) 63 x 63 x 15 mm
Height 15mm
Length 63mm
Width 63mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot