Edsyn FXF11-1 Soldering Fume Extractor

MPN
FXF11-1
Brand
Edsyn
EAN-13
4016138750522
Order Code
50-4941
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £183.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This Edsyn Soldering Fume extractor meets the increasing requirements of legislation for fume reduction in the workplace for PCB assembly and repair workshops.


  • Antistatic
  • ESD-compliant
  • Efficient, quiet motor
  • Safe, low-voltage operation
  • Dual adjustable tilt angle
  • Filters are quick and easy to change
  • Solder holder
  • Height: 228mm
  • Width: 139mm
  • Weight: 490g
  • Edsyn model FXF11-1

This product is not supplied with a power adapter, and requires part 85-7593.

Solder reels not included.


Type Fume extraction system
Power Rating 10W

Reviews

Be the first to submit a review

Trustpilot