Edsyn DS 017 LS Soldapult Desoldering Pump Antistatic High-Power

Edsyn DS 017 LS Soldapult Desoldering Pump Antistatic High-Power

MPN
DS 017 LS
Brand
Edsyn
EAN-13
4016138036541
Order Code
11-7406
Country of Origin
Germany

Discontinued


The Edsyn, Soldapult Deluxe DS 017 LS is an antistatic desoldering pump. It features a durable design ideal for rapid and efficient removal of solder in electronic repair and assembly. Primarily used in electronics work, it provides high precision and reliability in solder extraction tasks.
Type Desoldering pumps
Output Wattage Not Applicable
Diameter 21mm
Dimensions (Ø x L) 21 mm x 330 mm
ESD Safe Yes
Length 330mm
Weight 98g

Trustpilot