Edsyn CR495 SMD needle doser 10 pcs 0.25 mm SMD Accessories

MPN
CR495
Brand
Edsyn
EAN-13
2050007682561
Order Code
16-2528
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £17.87 £15.81
10+ £14.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Edsyn CR495 is a needle doser set, part of the SMD accessories range. The set includes ten precision needles each with a diameter of 0.25 mm. Engineered for accuracy, these needle dosers are designed to facilitate precise application of solder paste, adhesives, or other fluids in surface-mount device (SMD) assemblies, where exact material placement is crucial. Such dosers are typically employed in scenarios requiring meticulous deposition, often seen in high-density electronic circuits or microelectromechanical systems (MEMS). The Edsyn CR495, also referenced as 2621965, underscores reliability and precision in finely-tuned electronic manufacturing processes.
Type SMD needle doser
Product Capacity 10
Diameter 0.25mm
Dimensions (Ø) 0.25mm
Material Plastic

Reviews

Be the first to submit a review

Trustpilot