Edma 0610 Profil 2 RM Section Setting Pliers

MPN
0610
Brand
Edma
EAN-13
3476060006103
Order Code
95-5433
Country of Origin
France
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £59.05 £57.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Profil 2 RM Section Setting Pliers are a section setting tool. These metal frame pliers are for quick and efficient punching and setting of rails and studs in drywall insulation. They make it possible to work close to a wall and no screws or anchors are needed.

Specification

Jaw Opening: 15mm
Length: 330mm (13in)
Width: 60mm (2.3/8in)


Type Pliers

Reviews

Be the first to submit a review

Trustpilot