EDIMAX GS-5654LX Network switch 48 ports

MPN
GS-5654LX
Brand
Edimax
EAN-13
4717964704481
Order Code
20-9717
Qty Unit Price (Ex VAT)
1+ £276.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Empower your business with Edimax intelligent network switchesTHE Edimax Pro GS-5654LX Web-Smart Switch for long distances has a web-based user interface, 48 Gigabit ports and 6 SFP+ ports for 10 Gigabit uplinks. Gigabit connectivity takes full advantage of the performance of your corporate network for demanding tasks such as data backup, video conferencing, IP monitoring, high-volume transaction processing, large file transfer, and more. Powerful 10GbE | 6 x 10GbE SFP+ uplink48 GbE ports for high-speed connectivity and up to 60 Gbps for fiber uplink enable the GS-5654LX to be easily deployed across multiple physical locations, such as branch offices, retail stores, or distributed workgroup environments for greater network access.Intelligent temperature control | Energy savings implementationWith a dedicated and intelligent microchip to control system cooling, the GS-5654LX can measure and control fan speed and turn each fan on and off to save power and reduce noise. This text is machine translated.
Type Network switch
Number of Ports 48
Colour Black

Reviews

Be the first to submit a review

Trustpilot