EDIMAX GS-5210PLG Network RJ45/SFP switch 8 + 2 ports 20 GBit/s PoE

MPN
GS-5210PLG
Brand
Edimax
EAN-13
4717964704771
Order Code
20-9713
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £115.80 £100.65
10+ £99.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The EDIMAX Pro GS-5210PLG is a web smart switch with 8 gigabit PoE+, 1 RJ45 gigabit uplink port and 1 gigabit SFP uplink port. Designed for medium to small network environments, its standard 19-inch 1U rack mount brackets enable integration with the most widely used mounting systems on the market. The EDIMAX GS-5210PLG is an excellent choice to enhance the performance and efficiency of your network environment.Customised for IP cameras and far away network devices allows THE EDIMAX-specific long-range mode a power and data transfer up to 200 meters with a speed of 10 Mbit/s. The PoE also features automatic detection and back-up protection to efficiently deliver power while preventing damage to the PoE ports. With intelligent features such as QoS, 802.1Q VLAN, port trunking, port mirroring, IGMP snooping v1/v2/v3, EDIMAX Pro GS-5210PLG Web Smart switch offers a cost-effective, reliable, scalable and secure switching solution for SMB networks.PoE long range with 200 meter rangeWhile general Ethernet switches have a distance limitation of 100 meters, the GS-5210PLG offers in long-range mode an extended power and data transfer distance of up to 200 meters at 10 Mbit/s full-duplex operation on the port basis. It is Ideal for long-range applications such as IP cameras, VoIP telephones and PoE-enabled IoT devices in remote locations. It is an effective solution for network environments where sockets are difficult to access, and saves time and money.Secure PoE Power Backfeed-ProtectionThe GS-5210PLG supplies up to 30 W of power per port and has a total PoE power of 100 W to supply all 802.3at or 802.3af-compliant PoE/PoE+ devices. With the power back-feed protection the GS-5210PLG can avoid damage to the PoE-ports through interruption of the power supply from the device of the power source.Flexible RJ45 and fiber optic uplinksEquipped with 1 RJ45 and 1 SFP glass fiber uplink capability, the switch can be flexibly used on an RJ45 port for short distances indoors and an SFP port for long distances outdoors or at a remote location, for example, in branch offices, retail trade or in a remote workgroup environment for larger network connections.Intuitive and powerful Smart toolThe GS-5210PLG was developed for small and medium-sized business networks that require an intelligent and simple network management. This web smart switch meets the growing need and network density by providing advanced basic functions such as VLAN, Link Aggregation, Broadcast Storm Control, Loop Detection/Prevention, IGMP Snooping v1/v2/v3, QoS, port mirroring and more. Optimize the performance of enterprise networks. Experience fast and easy operation with just a few clicks via the user-friendly web-based management program, and your network is ready to use immediately.
Type Network switch
Number of Ports 8 + 2
Colour Black

Reviews

Be the first to submit a review

Trustpilot