EDIMAX GS-1005E Network RJ45 switch 5 ports 1 GBit/s

MPN
GS-1005E
Brand
Edimax
EAN-13
4064161056067
Order Code
20-9706
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 289 in stock

The Edimax 5-port gigabit switch is a powerful connectivity solution for high-speed networks as well as Jumbo frames and is thereby still energy-efficient! With the detection of up to 5 ports, the switch, which makes a data transfer possible up to 1000 Mbps, offers more flexibility for additional network devices. In addition, the switch is equipped with a high-quality metal housing, has a fan-free sleep mode and can be installed easily via plug & play. The integrated LEDs indicate the current connection status and make possible network errors quickly localizable.
Type Network RJ45 switch
Number of Ports 5
Colour Black

Reviews

Be the first to submit a review

Trustpilot