EDIMAX EN-9225TX-E Network adapter 100 MBit/s PCI-Express

MPN
EN-9225TX-E
Brand
Edimax
EAN-13
4717964703620
Order Code
20-9698
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £27.11 £25.16
10+ £24.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The EN-9225TX-E is a 2.5 Gigabit Ethernet PCI Express Server Adapter, which is designed for the high-speed PCI Express bus architecture. It supports network connections with the 3 speeds 2.5G, 1G and 100 Mbit/s with auto-negotiation. The EN-9225TX-E is the ideal choice as a convenient supplement, upgrade or replacement for your server, your workstation or your computer network connection, if high performance, low power consumption and more quality are important to you. Excellent network speed of 2.5 Gbit/s. With the benefits of low latency, hohem and cost efficiency, the EN-9225TX-E meets bandwidth-intensive requirements such as large file transfers, HD video editing and online gaming, while its high speeds and shared storage system provide improved server efficiency and network performance. Prioritize bandwidth for optimal experiences With built-in quality-of-service (QoS) technology, you can prioritize applications for a seamless connection. With the EN-9225TX-E you can easily enjoy latency-free traffic for games, video conferences or media streaming. Easy migration thanks to 2.5GbE adapters Thanks to a 2.5 Gigabit RJ45 interface, the EN-9225TX-E can offer 2.5 times better performance than existing Gigabit transmissions. The adapter is a powerful server NIC for your networks that supports up to 20 Gbps full duplex bandwidth. With the PCI Express rev. 2.0 specification x1 interface offers the EN-9225TX-E an optimal PCI Express upgrade solution for the mainboard. High performance with advanced features With the benefits of low latency, hohem and cost efficiency, the EN-9225TX-E meets bandwidth-intensive requirements such as large file transfers, HD video editing and online gaming, while its high speeds and shared storage system provide improved server efficiency and network performance.
Type Ethernet Adapter

Reviews

Be the first to submit a review

Trustpilot