Edding 750 Bullet Tip Heat Resistant Paint Markers

Edding Brand: Edding

These gloss paint markers from Edding are suitable for use on almost any smooth surface including glass, leather, metal, paper and plastic. These pens use a low-odour pigment ink and are ideal for making waterproof designs and decoration on greeting cards and other gifts.

  • Choose from a range of colours
  • Bullet tip
  • Line width 2 to 4mm
Description Image Product Buy Pricing (Ex VAT) Colour Type
Edding Bullet Tip Heat Resistant Paint Marker CR E-750 4-750-9-001 Black
Edding Bullet Tip Heat Resistant Paint Marker CR E-750 4-750-9-001 Black
Standard range
Order code: 64-2112
MPN: 4-750-9-001

10 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £2.20
Price per unit Ex VAT
Black Paint marker
Edding Bullet Tip Heat Resistant Paint Marker CR E-750 4-750-9-002 Red
Edding Bullet Tip Heat Resistant Paint Marker CR E-750 4-750-9-002 Red
Standard range
Order code: 64-2113
MPN: 4-750-9-002

Order in multiples of 10


Available to back orderBack-order availability date - 23/04/2026
10+ £2.20
Price per unit Ex VAT
Red Paint marker
Edding Bullet Tip Heat Resistant Paint Marker CR E-750 4-750-9-003 Blue
Edding Bullet Tip Heat Resistant Paint Marker CR E-750 4-750-9-003 Blue
Extended range
Order code: 64-2114
MPN: 4-750-9-003

87 available to back orderBack-order availability date - 30/04/2026
2+ £2.57
Price per unit Ex VAT
Blue Paint marker
Edding Bullet Tip Heat Resistant Paint Marker CR E-750 4-750-9-004 Green
Edding Bullet Tip Heat Resistant Paint Marker CR E-750 4-750-9-004 Green
Extended range
Order code: 64-2115
MPN: 4-750-9-004

48 available to back orderBack-order availability date - 30/04/2026
2+ £2.57
Price per unit Ex VAT
Green Paint marker
Edding Bullet Tip Heat Resistant Paint Marker CR E-750 4-750-9-005 Yellow
Edding Bullet Tip Heat Resistant Paint Marker CR E-750 4-750-9-005 Yellow
Standard range
Order code: 64-2116
MPN: 4-750-9-005

Order in multiples of 10


4 in stock, despatched same dayBack-order availability date - 23/04/2026
10+ £2.20
Price per unit Ex VAT
Yellow Paint marker
Edding Bullet Tip Heat Resistant Paint Marker CR E-750 4-750-9-049 White
Edding Bullet Tip Heat Resistant Paint Marker CR E-750 4-750-9-049 White
Standard range
Order code: 64-2117
MPN: 4-750-9-049

5 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £2.20
Price per unit Ex VAT
White Paint marker
Order codeMftrs Part No.Colour
64-21124-750-9-001Black
64-21134-750-9-002Red
64-21144-750-9-003Blue
64-21154-750-9-004Green
64-21164-750-9-005Yellow
64-21174-750-9-049White


Trustpilot