Edding Bullet Tip Heat Resistant Paint Marker CR E-750 4-750-9-005 Yellow

Order Code:

64-2116

Brand: Edding MPN: 4-750-9-005 EAN-13: 4004764953141
  • Quickly find another product in this range by Colour:

Qty Unit Price (Ex VAT)
10+ £2.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
4 in stock, despatched same dayBack-order availability date - 03/05/2026

This gloss paint marker from Edding is suitable for use on almost any smooth surface including glass, leather, metal, paper and plastic. These pens use a low-odour pigment ink and are ideal for making waterproof designs and decoration on greeting cards and other gifts


  • Colour: Yellow
  • Bullet tip
  • Line width 2 to 4mm
  • Manufacturer's type 4-750-9-005
Colour Yellow
Type Paint marker

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot