Edding Bullet Tip Heat Resistant Paint Marker CR E-750 4-750-9-049 White

Order Code:

64-2117

Brand: Edding MPN: 4-750-9-049 EAN-13: 4004764953172
  • Quickly find another product in this range by Colour:

Qty Was Unit Price (Ex VAT)
1+ £3.74 £2.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional quantity lead time 7 days

This gloss paint marker from Edding is suitable for use on almost any smooth surface including glass, leather, metal, paper and plastic. These pens use a low-odour pigment ink and are ideal for making waterproof designs and decoration on greeting cards and other gifts


  • Colour: White
  • Bullet tip
  • Line width 2 to 4mm
  • Manufacturer's type 4-750-9-049
Colour White
Type Paint marker

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot