Edding Bullet Tip Heat Resistant Paint Marker CR E-750 4-750-9-001 Black

MPN
4-750-9-001
Brand
Edding
EAN-13
4004764953028
Order Code
64-2112
Country of Origin
Japan
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £2.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 7 days

This gloss paint marker from Edding is suitable for use on almost any smooth surface including glass, leather, metal, paper and plastic. These pens use a low-odour pigment ink and are ideal for making waterproof designs and decoration on greeting cards and other gifts.


  • Colour: Black
  • Bullet tip
  • Line width 2 to 4mm
  • Manufacturer's type 4-750-9-001
Colour Black
Type Paint marker

Reviews

Be the first to submit a review

Trustpilot