Edding 18-181 Ink cartridge replaced HP 343, C8766EE Compatible Colour EDD-181

MPN
18-181
Brand
Edding
EAN-13
4043023601812
Order Code
20-9545

Discontinued


edding EDD-181 printer cartridge replaces HP 343 (C8766EE)Also use edding quality when printing!Reliable print quality and flawless operation at an attractive price – edding offers a high-quality range of printer cartridges and remanufactured toner cartridges in the area of printer accessories at a convincing price-performance ratio.edding's products meet or exceed the highest quality standards and offer a reliable alternative for genuine Canon, Epson, HP and brother cartridges.Compatible with the following printer models:HP Deskjet 460, Deskjet 460 C, Deskjet 460 CB, Deskjet 460 Series, Deskjet 460 WBT, Deskjet 460 WF, Deskjet 5700 Series, Deskjet 5740, Deskjet 5745, Deskjet 5900 Series, Deskjet 5940, Deskjet 5950, Deskjet 6500 Series, Deskjet 6520, Deskjet 6540, Deskjet 6540 D, Deskjet 6540 DT, Deskjet 6540 Series, Deskjet 6600 Series, Deskjet 6620, Deskjet 6800 Series, Deskjet 6830, Deskjet 6830 V, Deskjet 6840, Deskjet 6900 Series, Deskjet 6940, Deskjet 6940 DT, Deskjet 6980, Deskjet 6980 DT, Deskjet 6985, Deskjet 6988, Deskjet 6988 DT, Deskjet 6988 Series, Deskjet 6988 XI, Deskjet D 4100 Series, Deskjet D 4145, Deskjet D 4155, Deskjet D 4160, Officejet 100, Officejet 150 Mobile, Officejet 6200 Series, Officejet 6205, Officejet 6210, Officejet 6210 Series, Officejet 6210 V, Officejet 6210 XI, Officejet 6215, Officejet 6300 Series, Officejet 6304, Officejet 6305, Officejet 6310, Officejet 6310 Series, Officejet 6310 V, Officejet 6310 XI, Officejet 6313, Officejet 6315, Officejet 6318, Officejet 7210, Officejet 7210 XI, Officejet 7300 Series, Officejet 7310, Officejet 7310 XI, Officejet 7400 Series, Officejet 7410, Officejet 7410 XI, Officejet H 470, Officejet H 470 B, Officejet H 470 BT, Officejet H 470 Series, Officejet H 470 WBT, Officejet H 470 WF, Officejet K 7100, Officejet K 7100 Series, Officejet Pro K 7100, Officejet Pro K 7100 Series, Officejet Pro K 7100 Series, Photosmart 2500 Series, Photosmart 2570, Photosmart 2575, Photosmart 2575 xi, Photosmart 2600 series, Photosmart 2605, Photosmart 2608, Photosmart 2610, Photosmart 2610 XI, Photosmart 2615, Photosmart 2700 Series, Photosmart 2710, Photosmart 2710 XI, Photosmart 325, Photosmart 325 XI, Photosmart 335, Photosmart 335 XI, Photosmart 370 Series, Photosmart 375, Photosmart 375 B, Photosmart 380 series, Photosmart 385, Photosmart 385 XI, Photosmart 420 series, Photosmart 422, Photosmart 425, Photosmart 428, Photosmart 428 XI, Photosmart 470 Series, Photosmart 475, Photosmart 475 XI, Photosmart 7800 Series, Photosmart 7850, Photosmart 7850 Series, Photosmart 7850 V, Photosmart 7850 XI, Photosmart 8000 Series, Photosmart 8030, Photosmart 8049, Photosmart 8050, Photosmart 8050 Series, Photosmart 8050 V, Photosmart 8050 XI, Photosmart 8100 Series, Photosmart 8150, Photosmart 8150 Series, Photosmart 8150 V, Photosmart 8150 XI, Photosmart 8400 Series, Photosmart 8450, Photosmart 8450 GP, Photosmart 8450 Series, Photosmart 8450 V, Photosmart 8450 XI, Photosmart C 3100 series, Photosmart C 3110, Photosmart C 3125, Photosmart C 3135, Photosmart C 3140, Photosmart C 3150, Photosmart C 3170, Photosmart C 3175, Photosmart C 3180, Photosmart C 3185, Photosmart C 3190, Photosmart C 3194, Photosmart C 4100, Photosmart C 4100 Series, Photosmart C 4110, Photosmart C 4140, Photosmart C 4150, Photosmart C 4170, Photosmart C 4175, Photosmart C 4180, Photosmart C 4190, Photosmart D 5000 Series, Photosmart D 5060, Photosmart D 5065, Photosmart D 5100 Series, Photosmart D 5145, Photosmart D 5155, Photosmart D 5160, Photosmart Pro B 8300 Series, Photosmart Pro B 8330, Photosmart Pro B 8350, Photosmart Pro B 8353, PSC 1500 SERIES, PSC 1510, PSC 1510 S, PSC 1510 XI, PSC 1513 S, PSC 1600 SERIES, PSC 1603, PSC 1610, PSC 1610 SERIES, PSC 1610 V, PSC 1610 XI, PSC 1615, PSC 1618, PSC 2300 SERIES, PSC 2350, PSC 2355, PSC 2355 P, PSC 2355 SERIES, PSC 2355 V, PSC 2355 XI, PSC 2600 SERIES, PSC 2610, PSC 2700 SERIES, PSC 2710.
Type Ink cartridge
Colour Multi pack

Trustpilot