econ connect RJ Plugs & Sockets RJ45 connector 614542

econ connect produces a range of multi-port RJ45 sockets, including horizontal and double-decker configurations, designed for efficient networking connections.
Description Image Product Buy Pricing (Ex VAT) Gender Maximum Temperature Material Number of Ports Number of Rows Type Mounting Type Shielded/Shrouded Number of Positions/ Contacts Connection Connector standard Connector Type Contact Material Factory colour Min. temperature Number of pins Seal Type Specification
econ connect 3012S02 Multi-port 2x RJ45 Socket 8P8C Horizontal Mount
econ connect 3012S02 Multi-port 2x RJ45 Socket 8P8C Horizontal Mount
Extended range
Order code: 02-6954
MPN: 3012S02

Available to back orderPlease contact us for lead time
5+ £1.06
Price per unit Ex VAT
Socket +70°C 2 1 RJ45 Connector Horizontal Unshielded 8P8C Solder pins RJ45 Socket, horizontal mount Phosphor bronze gold plated Metal 0°C 8P8C Snap-in CAT 3
econ connect 3022S2 Double-decker multi-port 4x RJ45 Socket 8P8C
econ connect 3022S2 Double-decker multi-port 4x RJ45 Socket 8P8C
Standard range
Order code: 02-6955
MPN: 3022S2

Despatched within 4 working days - 88 in stock
2+ £2.49
Price per unit Ex VAT
Socket +70°C 4 2 RJ45 Connector Horizontal Unshielded 8P8C Solder pins RJ45 Socket, horizontal mount Phosphor bronze gold plated Metal 0°C 8P8C Snap-in CAT 3
econ connect 3022S4 multi-port double-decker RJ45 Socket horizontal mount
econ connect 3022S4 multi-port double-decker RJ45 Socket horizontal mount
Standard range
Order code: 02-6956
MPN: 3022S4

Despatched within 4 working days - 61 in stock
2+ £3.61
Price per unit Ex VAT
Socket +70°C 8 2 RJ45 Connector Horizontal Unshielded 8P8C Solder pins RJ45 Socket, horizontal mount Phosphor bronze gold plated Metal 0°C 8P8C Snap-in CAT 3
econ connect 3022S8 RJ45 Plug Connector 8P8C Horizontal Mount Metal
econ connect 3022S8 RJ45 Plug Connector 8P8C Horizontal Mount Metal
Order code: 02-6957
MPN: 3022S8
1+ £8.44
Price per unit Ex VAT
Plug 70°C Thermoplastic 16 2 RJ45 Connector Horizontal Unshielded 8P8C Solder pins RJ45 Socket, horizontal mount Phosphor bronze gold plated Metal 0°C 8P8C Snap-in CAT 3

Trustpilot