econ connect 3022S2 Double-decker multi-port 4x RJ45 Socket 8P8C

Image Representative of Range

econ connect 3022S2 Double-decker multi-port 4x RJ45 Socket 8P8C

MPN
3022S2
Brand
econ connect
EAN-13
2050002926738
Order Code
02-6955
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 88 in stock

econ connect manufactures the 3022S2 Double-decker multi-port 4x RJ45 socket, featuring a horizontal mount with 8P8C configuration. This RJ45 connector is designed for applications in Ethernet networking, compatible with Cat 5, Cat 6, and Cat 7 cables. Ideal for data communication systems, it ensures reliable connections in network infrastructure.
Type RJ45 Connector
Gender Socket
Mounting Type Horizontal
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connection Solder pins
Connector standard RJ45
Connector Type Socket, horizontal mount
Contact Material Phosphor bronze gold plated
Factory colour Metal
Maximum Temperature +70°C
Min. temperature 0°C
Number of pins 8P8C
Number of Ports 4
Number of Rows 2
Seal Type Snap-in
Specification CAT 3

Reviews

Be the first to submit a review

Trustpilot