econ connect 3022S8 RJ45 Plug Connector 8P8C Horizontal Mount Metal

Image Representative of Range

econ connect 3022S8 RJ45 Plug Connector 8P8C Horizontal Mount Metal

MPN
3022S8
Brand
econ connect
EAN-13
4039289005426
Order Code
02-6957
Country of Origin
Taiwan
View Full Product Range (4)

Discontinued


The econ connect 3022S8 is a horizontal mount RJ45 plug connector featuring 8P8C metal pins. It supports Cat 5, Cat 6, and Cat 7 standards, making it suitable for various Ethernet networking applications. Typical uses include network infrastructure and telecommunications systems.
Type RJ45 Connector
Gender Plug
Mounting Type Horizontal
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connection Solder pins
Connector standard RJ45
Connector Type Socket, horizontal mount
Contact Material Phosphor bronze gold plated
Factory colour Metal
Material Thermoplastic
Maximum Temperature 70°C
Min. temperature 0°C
Number of pins 8P8C
Number of Ports 16
Number of Rows 2
Seal Type Snap-in
Specification CAT 3

Trustpilot