econ connect 3022S4 multi-port double-decker RJ45 Socket horizontal mount

Image Representative of Range

econ connect 3022S4 multi-port double-decker RJ45 Socket horizontal mount

MPN
3022S4
Brand
econ connect
EAN-13
2050002926790
Order Code
02-6956
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 61 in stock

The econ connect 3022S4 is a double-decker multi-port RJ45 socket, featuring a horizontal mount with 8P8C configuration. It is made from metal and is compatible with Cat 5, Cat 6, and Cat 7 networks. This connector is ideal for high-density networking applications in data centres and communication hubs.
Type RJ45 Connector
Gender Socket
Mounting Type Horizontal
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connection Solder pins
Connector standard RJ45
Connector Type Socket, horizontal mount
Contact Material Phosphor bronze gold plated
Factory colour Metal
Maximum Temperature +70°C
Min. temperature 0°C
Number of pins 8P8C
Number of Ports 8
Number of Rows 2
Seal Type Snap-in
Specification CAT 3

Reviews

Be the first to submit a review

Trustpilot