econ connect PZ40CB IC socket 40 pins Precision contacts Tube Standard

MPN
PZ40CB
Brand
econ connect
EAN-13
2050007354581
Order Code
16-2497
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £1.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

Econ Connect PZ40CB is a precision IC socket with 40 pins, designed to accommodate integrated circuits requiring a reliable connection interface. Engineered with precision contacts, this socket ensures secure and durable connectivity, making it an ideal choice for prototyping and testing applications where component replacement is frequent. The PZ40CB socket is housed in a standard format that allows for versatility in its use across various electronic projects and assemblies. Typical applications include but are not limited to, research and development environments, custom electronics fabrication, and educational labs where repeated insertion and removal of IC components are necessary. Its tube packaging simplifies storage and handling, catering to the needs of both hobbyists and professional engineers.
Number of Positions 40
Pitch 2.54mm
Row Pitch 15.24mm
Content 1
Material Copper alloy, gold plated
Max. temperature 105°C
Maximum Temperature 105°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Number of pins 40
Type IC socket

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot