econ connect PZ32CB IC socket 32 pins Precision contacts Tube Standard

MPN
PZ32CB
Brand
econ connect
EAN-13
2050007355502
Order Code
16-2496
Country of Origin
China
View Full Product Range (11)

Discontinued


Econ Connect PZ32CB is an integrated circuit (IC) socket designed for housing and interfacing 32-pin ICs with precision contacts. This standard IC component socket is characterised by its robust construction, ensuring stable and reliable electrical connections for a variety of applications. It facilitates easy insertion and removal of IC components, which is particularly beneficial in circuit prototyping and development environments. Typically used in electronic design and testing, the PZ32CB socket is suited for scenarios where frequent IC replacement is necessary, allowing engineers to efficiently evaluate and iterate circuit designs without soldering. Its compatibility with standard tube packaging enhances its suitability for automated handling in production settings.
Number of Positions 32
Pitch 2.54mm
Row Pitch 15.24mm
Content 1
Material Copper alloy, gold plated
Max. temperature 105°C
Maximum Temperature 105°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Number of pins 32
Type IC socket

Alternatives (3)


Trustpilot