econ connect PZ28CB IC socket 28 pins Precision contacts Tube Standard

MPN
PZ28CB
Brand
econ connect
EAN-13
2050007354604
Order Code
16-2495
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £0.817
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

Econ Connect PZ28CB is a precision 28-pin IC socket designed for reliable connection of integrated circuit components. This socket is made with precision contacts to ensure optimal conductivity and durability, accommodating standard IC packages in a range of electronic applications. Its construction facilitates easy insertion and removal of ICs, protecting the delicate pins from damage during handling or modification of circuits. Commonly used in prototyping and testing environments, this component allows engineers to swiftly interchange chips without soldering, making it ideal for development boards and educational kits. The PZ28CB is typically supplied in a tube packaging, ensuring that the individual components remain clean and undamaged during transportation and storage.
Number of Positions 28
Pitch 2.54mm
Row Pitch 15.24mm
Content 1
Material Copper alloy, gold plated
Max. temperature 105°C
Maximum Temperature 105°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Number of pins 28
Type IC socket

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot