econ connect PZ18AB IC socket 18 pins Precision contacts Tube Standard

MPN
PZ18AB
Brand
econ connect
EAN-13
2050007355519
Order Code
16-2491
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.450
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 441 in stock

Econ Connect PZ18AB is an IC socket designed to accommodate 18-pin integrated circuits, tailored for secure and reliable IC component connections. Precision contacts ensure optimal electrical conductivity and durability within various electronic assemblies. The socket is manufactured with a standard pin pitch, providing compatibility with a wide range of IC components in digital and analogue circuits. Engineers frequently utilise this type of component in prototyping and development environments where repeated integration and removal of ICs are required, facilitating seamless maintenance and upgrades within electronic systems. The product is delivered in a single unit tube, ensuring protection during transport and storage.
Number of Positions 18
Pitch 2.54mm
Row Pitch 7.62mm
Content 1
Material Copper alloy, gold plated
Max. temperature 105°C
Maximum Temperature 105°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Number of pins 18
Type IC socket

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot