econ connect PZ16AW IC socket 16 pins precision contacts tube standard

MPN
PZ16AW
Brand
econ connect
EAN-13
2050007355540
Order Code
16-2490
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.450
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,476 in stock

Econ connect PZ16AW IC socket is designed for precision applications involving integrated circuit components. This 16-pin socket features standard tube configurations, offering reliable and secure connections for various electronic projects. The precision contacts ensure optimal conductivity and minimal insertion force, which is crucial for maintaining the integrity of both the socket and the IC pins over repeated insertions. Typically used in prototyping and development boards, as well as in applications requiring frequent IC replacements, this socket is ideal for facilitating the easy installation and removal of integrated circuits without the risk of damaging the connected components. Its design aligns with the rigorous demands of modern electronic engineering, providing a dependable solution for circuit testing and board assembly.
Number of Positions 16
Pitch 2.54mm
Row Pitch 7.62mm
Content 1
Material Copper alloy, gold plated
Max. temperature 105°C
Maximum Temperature 105°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Number of pins 16
Type IC socket

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot