econ connect PZ14AW IC socket 14 pins Precision contacts Tube standard

MPN
PZ14AW
Brand
econ connect
EAN-13
2050007355533
Order Code
16-2489
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
20+ £0.368
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,462 in stock

Econ Connect PZ14AW is a precision IC socket with 14 pins, designed to accommodate integrated circuits in electronic assemblies. This socket, sold in a tube standard format and suitable for standard IC sockets, features precision contacts to ensure reliable electrical connectivity and mechanical stability, making it an ideal choice for high-density circuit board applications. The PZ14AW is typically used in prototyping, testing, and repair scenarios where components need to be mounted or replaced without soldering directly to the printed circuit board, thereby preserving the integrity and longevity of the IC components.
Number of Positions 14
Pitch 2.54mm
Row Pitch 7.62mm
Content 1
Material Copper alloy, gold plated
Max. temperature 105°C
Maximum Temperature 105°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Number of pins 14
Type IC socket

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot