econ connect Plugs & Headers Socket housing PCB 614531

econ connect produces a range of socket housing PCB components renowned for their precision engineering and diverse pin spacing configurations.
Description Image Product Buy Pricing (Ex VAT) Number of Ways Pitch Number of Rows Mounting Direction Case Material Colour Connection Connector orientation Connector Type Contact Material CS Nominal Current Nominal current - rounded value Nominal Voltage Pin shape Pins per row Type Mounting Type Connector System Maximum Temperature
econ connect FPC5U40R Socket Housing PCB 40 pins 0.5mm spacing 1pc
econ connect FPC5U40R Socket Housing PCB 40 pins 0.5mm spacing 1pc
Order code: 02-7231
MPN: FPC5U40R
10+ £0.627
Price per unit Ex VAT
40 0.5 mm 1 90° Nylon according to UL94V0 SMT Parallel (to the PCB) Copper alloy 0.5mm 0.5A 500mA Rectangular 40 Socket housing PCB PCB Mount wire-to-board 85°C
econ connect H2HS4 Socket Housing PCB 4 pins 2mm spacing 1pc
econ connect H2HS4 Socket Housing PCB 4 pins 2mm spacing 1pc
Order code: 02-7241
MPN: H2HS4
100+ £0.059
Price per unit Ex VAT
4 2mm 1 180° Nylon 6.6 UL 94V-2 Black Perpendicular (to the PCB) Enclosure 2mm 1A 1A 130V 4 Socket housing PCB PCB Mount wire-to-board 85°C
econ connect H4DD8 Socket Housing PCB 8 pins 4.20mm spacing 1pc
econ connect H4DD8 Socket Housing PCB 8 pins 4.20mm spacing 1pc
Standard range
Order code: 02-7254
MPN: H4DD8

Despatched within 4 working days - 441 in stock
20+ £0.232
Price per unit Ex VAT
8 2 180° Nylon 6.6 UL 94V-2 White Perpendicular (to the PCB) Enclosure 4.20mm 9A 9A 600V 4 Socket housing PCB PCB Mount wire-to-board 85°C

Trustpilot