econ connect H4DD8 Socket Housing PCB 8 pins 4.20mm spacing 1pc

Image Representative of Range

econ connect H4DD8 Socket Housing PCB 8 pins 4.20mm spacing 1pc

MPN
H4DD8
Brand
econ connect
EAN-13
2050005789200
Order Code
02-7254
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
20+ £0.232
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 441 in stock

econ connect manufactures the H4DD8 socket housing PCB, featuring eight pins with a contact spacing of 4.20 mm. This part is ideal for securely connecting electronic components on printed circuit boards. It is commonly used in electronic assemblies requiring precise and reliable connections.
Type Socket housing PCB
Number of Ways 8
Number of Rows 2
Mounting Type PCB Mount
Mounting Direction 180°
Case Material Nylon 6.6 UL 94V-2
Colour White
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Enclosure
CS 4.20mm
Maximum Temperature 85°C
Min. temperature -25°C
Nominal Current 9A
Nominal current - rounded value 9A
Nominal Voltage 600V
Pins per row 4

Reviews

Be the first to submit a review

Trustpilot