econ connect FPC5U40R Socket Housing PCB 40 pins 0.5mm spacing 1pc

Image Representative of Range

econ connect FPC5U40R Socket Housing PCB 40 pins 0.5mm spacing 1pc

MPN
FPC5U40R
Brand
econ connect
EAN-13
2050005791142
Order Code
02-7231
Country of Origin
China
View Full Product Range (3)

Discontinued


Manufactured by econ connect, the FPC5U40R socket housing PCB features 40 pins with a contact spacing of 0.5 mm. This component is ideal for applications requiring secure and reliable connections on printed circuit boards. It is particularly suited for use in electronic devices where space efficiency and precision are important.
Type Socket housing PCB
Pitch 0.5 mm
Number of Ways 40
Number of Rows 1
Mounting Type PCB Mount
Mounting Direction 90°
Case Material Nylon according to UL94V0
Connection SMT
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Contact Material Copper alloy
CS 0.5mm
Maximum Temperature 85°C
Min. temperature -25°C
Nominal Current 0.5A
Nominal current - rounded value 500mA
Pin shape Rectangular
Pins per row 40

Trustpilot