econ connect H2HS4 Socket Housing PCB 4 pins 2mm spacing 1pc

Image Representative of Range

econ connect H2HS4 Socket Housing PCB 4 pins 2mm spacing 1pc

MPN
H2HS4
Brand
econ connect
EAN-13
2050005791111
Order Code
02-7241
Country of Origin
Taiwan
View Full Product Range (3)

Discontinued


The econ connect H2HS4 socket housing PCB has a total of 4 pins with 2 mm contact spacing. It is typically used for creating secure and reliable electrical connections on printed circuit boards. This component is ideal for electronics projects requiring compact and precise socket interfaces.
Type Socket housing PCB
Pitch 2mm
Number of Ways 4
Number of Rows 1
Mounting Type PCB Mount
Mounting Direction 180°
Case Material Nylon 6.6 UL 94V-2
Colour Black
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Enclosure
CS 2mm
Maximum Temperature 85°C
Min. temperature -25°C
Nominal Current 1A
Nominal current - rounded value 1A
Nominal Voltage 130V
Pins per row 4

Trustpilot