econ connect PLCC68SMDR IC Socket 68 pins 1.27 mm SMD Contact spacing

MPN
PLCC68SMDR
Brand
econ connect
EAN-13
2050002974739
Order Code
16-2488
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 935 in stock

Econ Connect PLCC68SMDR is a precision-engineered IC socket designed for surface mount technology with 68 pins and a compact contact spacing of 1.27 mm. This component is specifically crafted to accommodate plastic leaded chip carrier (PLCC) integrated circuits, providing a reliable connection interface in high-density electronic applications. The socket's surface-mount device (SMD) design facilitates efficient assembly onto printed circuit boards (PCBs), making it ideal for use in complex electronic systems where space efficiency and reliable connectivity are paramount. Typical applications include use in telecommunications equipment, consumer electronics, and industrial automation systems, where precise interfacing with PLCC ICs is required. This product exemplifies robust engineering tailored to meet the demanding requirements of modern electronic design.
Number of Positions 68
Pitch 1.27mm
Content 1
Cross Section 1.27mm
Dimensions (L x W) 30.82 mm x 30.82 mm
Length 30.82mm
Material Polyphenylene sulphide
Max. temperature 105°C
Maximum Temperature 105°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Number of pins 68
Type SMD IC socket
Width 30.82mm

Reviews

Be the first to submit a review

Trustpilot