econ connect PLCC44 IC socket 44 pins 2.54 mm spacing standard IC sockets

MPN
PLCC44
Brand
econ connect
EAN-13
2050002928190
Order Code
16-2485
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.833
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

Econ connect PLCC44 IC socket 44 pins 2.54 mm spacing 1 pc standard IC sockets is designed for efficient integration of PLCC44 integrated circuit components. This specific IC socket accommodates 44 pins with a precise contact spacing of 2.54 mm, providing robust connection fidelity within electronic assemblies. Commonly utilised in prototyping and testing environments, this socket facilitates the secure placement and easy removal of PLCC packages, thereby enhancing adaptability in circuit design and development. Its standard configuration makes it a reliable option for engineers working with a variety of electronic modules where space constraints and precise connectivity are critical. As a fundamental component in electronic prototyping, the PLCC44 socket supports a broad spectrum of applications, from the development of consumer electronics to more sophisticated industrial equipment.
Number of Positions 44
Pitch 2.54mm
Content 1
Cross Section 2.54mm
Dimensions (L x W) 23.48 mm x 23.48 mm
Length 23.48mm
Material PBT
Max. temperature 85°C
Maximum Temperature 85°C
Min. temperature -55°C
Minimum Operating Temperature -55°C
Number of pins 44
Type PLCC socket
Width 23.48mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot