econ connect KD08VZ10 Jumper Wire 1x0.5mm² 10m length

MPN
KD08VZ10
Brand
econ connect
EAN-13
2050009090388
Order Code
02-7299
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £3.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

The econ connect KD08VZ10 jumper wire features a 1 x 0.5 mm² cross-section and is 10 metres long. It is suitable for internal and switchboard wiring applications. The wiring braid provides flexibility and reliability for effective electrical connections.
Conductor Cross Section 0.5mm²
Number of Cores 1
Insulation Material Copper
Length 10m
Type Jumper wire
Cable Diameter 0.8mm
Core layout 1 x 0.8 mm
Max. length sold by the metre 10m
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot