econ connect KD05SW100 Jumper Wire Black 1x0.2mm² 100m

MPN
KD05SW100
Brand
econ connect
EAN-13
2050009090258
Order Code
02-7294
Country of Origin
China
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £20.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The econ connect KD05SW100 is a black jumper wire with a cross-section of 1 x 0.2 mm² and a length of 100 metres. It is ideal for internal and switchboard wiring, providing flexibility and durability. This wiring braid is commonly used for efficient and reliable electrical connections.
Colour Black
Conductor Cross Section 0.20mm²
Number of Cores 1
Insulation Material Copper
Length 100m
Type Jumper wire
Cable Diameter 1mm
Core layout 1 x 0.5 mm
Max. length sold by the metre 100m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -10°C
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot