econ connect KD05BR10 Jumper Wire 1x0.2 mm² Brown 10m

MPN
KD05BR10
Brand
econ connect
EAN-13
2050009090289
Order Code
02-7282
Country of Origin
China
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £2.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

The econ connect KD05BR10 Jumper wire is a brown, 1 x 0.2 mm² wire that extends 10 metres in length, designed for precise internal and switchboard wiring. Known for its durability and ease of use, this braid wire is suitable for various electrical connections. Typical applications include use in jumpers and circuit board installations.
Colour Brown
Conductor Cross Section 0.20mm²
Number of Cores 1
Insulation Material Copper
Length 10m
Type Jumper wire
Cable Diameter 1mm
Core layout 1 x 0.5 mm
Max. length sold by the metre 10m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -10°C
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot