econ connect ICFG20 IC socket Contact spacing 7.62 mm 20 pins

MPN
ICFG20
Brand
econ connect
EAN-13
2050002955219
Order Code
16-2475
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
50+ £0.082
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 680 in stock

Econ connect ICFG20 IC socket offers a high-quality interface for mounting integrated circuits with a contact spacing of 7.62 mm and accommodating up to 20 pins. Its robust construction is designed to provide reliable electrical connectivity and component security, making it suitable for a range of engineering applications, including prototyping, development, and testing of electronic circuits. The socket is particularly useful in environments where frequent IC installation and removal are required, enhancing the longevity of both the ICs and the accompanying circuitry. By facilitating easy chip replacement and solder-free installation, the ICFG20 supports versatility and efficiency in various electronic projects.
Number of Positions 20
Pitch 2.54mm
Row Pitch 7.62mm
Content 1
Cross Section 7.62mm
Dimensions (L x W) 25.6 mm x 10.16 mm
Length 25.6mm
Material Thermoplastic
Max. temperature 105°C
Maximum Temperature 105°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Number of pins 20
Type IC socket
Width 10.16mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot