econ connect ICFG16 IC socket Contact spacing 7.62 mm 16 pins Standard

MPN
ICFG16
Brand
econ connect
EAN-13
2050002955172
Order Code
16-2473
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
100+ £0.065
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,906 in stock

Econ Connect ICFG16 is an IC socket designed with a contact spacing of 7.62 mm, accommodating 16 pins. This standard integrated circuit socket supports efficient connection and disconnection of IC components, enhancing their ease of maintenance and replacement. It is ideal for use in prototyping, testing, and servicing applications where the secure and reliable insertion and removal of integrated circuits are required. The socket's robust construction ensures durability and consistent performance under various electrical conditions. It is a useful component in electronic assemblies where periodic IC substitution is necessary.
Number of Positions 16
Pitch 2.54mm
Row Pitch 7.62mm
Content 1
Cross Section 7.62mm
Dimensions (L x W) 20.32 mm x 10.16 mm
Length 20.32mm
Material Thermoplastic
Max. temperature 105°C
Maximum Temperature 105°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Number of pins 16
Type IC socket
Width 10.16mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot