econ connect F6TP7GR RJ45 Network cable CAT 6 S/FTP 7.00 m Grey Twin shield

MPN
F6TP7GR
Brand
econ connect
EAN-13
2050005795539
Order Code
16-2471
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £4.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 69 in stock

Econ connect's product, the F6TP7GR, is a robust RJ45 network cable designed for high-performance data transmission. This CAT 6 S/FTP patch cable features a length of 7.00 metres and utilises twin shielding to provide excellent protection against electromagnetic interference and crosstalk, ensuring reliable connectivity. It is encased in a durable grey jacket that offers flexibility and durability, making it suitable for a wide range of environments. Typical applications include connecting devices to routers, switches, or patch panels in both home and enterprise network installations where efficient data transfer is crucial. The F6TP7GR excels in scenarios requiring stable gigabit Ethernet speeds, making it an essential component for engineers focused on maintaining robust network infrastructures.
Type Network cable, patch cable
Length 7.00m
Colour Grey
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable features Twin shield
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot