econ connect F6TP3GR RJ45 Network cable patch cable CAT 6 S/FTP 3m Grey

MPN
F6TP3GR
Brand
econ connect
EAN-13
4039289004443
Order Code
16-2470
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

Econ connect's F6TP3GR is a high-performance RJ45 network cable designed for gigabit Ethernet applications, providing reliable connectivity through its CAT 6 S/FTP specification. With a length of 3 metres and a grey jacket, this patch cable features twin shielding to reduce electromagnetic interference, ensuring optimal data transmission integrity in demanding network environments. This cable is suitable for use in structured cabling systems, connecting various network devices such as routers, switches, and patch panels, and is ideal for both commercial and residential installations where high data rates and secure connections are essential.
Type Network cable, patch cable
Length 3.00m
Colour Grey
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable features Twin shield
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot