econ connect F6TP1GR RJ45 Network cable grey twin shielded CAT6 1m S/FTP

MPN
F6TP1GR
Brand
econ connect
EAN-13
4039289004429
Order Code
16-2466
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £1.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2 in stockBack-order availability date - 10/11/2026

Econ connect F6TP1GR represents a high-performance RJ45 network cable, serving as a reliable solution for demanding data transmission applications. This CAT 6 patch cable features a robust S/FTP (Shielded Foiled Twisted Pair) construction, ensuring excellent protection against electromagnetic interference and crosstalk, which is critical for maintaining signal integrity in network environments. With a length of 1 metre, this grey cable is equipped with twin shielding to enhance durability and reduce signal loss, making it well-suited for connecting routers, switches, and patch panels in both residential and commercial settings. Designed for professional networking needs, it supports data rates up to 10 Gbps, facilitating efficient communication across various network configurations. Ideal for engineers and technical professionals, this cable complies with industry standards, offering reliable interconnections in structured cabling systems.
Type Network cable, patch cable
Length 1.00m
Colour Grey
LAN Category CAT 6
No. of A connectors 1
No. of B connections 1
Cable Design Round
Cable features Twin shield
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Max. frequency 250MHz
Shielding S/FTP
Specification CAT 6
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot