econ connect D Sub SIL socket (standard) 614518

The components referenced, including the econ connect FHR63S10G, FS03, and PS7, represent connectors designed for electrical or electronic applications, characterised by various pin counts and spacing specifications, and are supplied by econ connect.
Description Image Product Buy Pricing (Ex VAT) Pitch No. of Rows No. of Ways Number of Ways Number of Rows AWG (min.) AWG max. Connection Colour Connector contact surface Connector orientation Contact Finish Connector Type Connector System Dim CS Factory colour Contact Material Height Maximum Temperature
econ connect FHR63S10G SIL Socket 10-pin 2mm spacing
econ connect FHR63S10G SIL Socket 10-pin 2mm spacing
Order code: 02-7212
MPN: FHR63S10G
20+ £0.331
Price per unit Ex VAT
2mm 1 10 Solder pins Gold plated Parallel (to the PCB) Copper alloy Power strip, right angle (W x H) 2 mm x 6.35 mm 2mm Black 6.35mm 105°C
econ connect FS03 SIL Socket 4 pins 2.5mm spacing standard bulk
econ connect FS03 SIL Socket 4 pins 2.5mm spacing standard bulk
Order code: 02-7232
MPN: FS03
20+ £0.242
Price per unit Ex VAT
2.5mm 4 1 24 20 Crimp White Tin plated Perpendicular (to the PCB) Power strip, straight wire-to-board 2.5mm Brass 14.25mm 85°C
econ connect PS7 SIL Socket 7 pins 2.54 mm spacing 1pc bulk
econ connect PS7 SIL Socket 7 pins 2.54 mm spacing 1pc bulk
Standard range
Order code: 02-7547
MPN: PS7

Despatched within 4 working days - 1 in stock
5+ £0.917
Price per unit Ex VAT
2.54mm 7 1 Open end cable Beige Tin plated Power strip, straight wire-to-board 2.54mm Brass 12.9mm 85°C

Trustpilot