econ connect PS7 SIL Socket 7 pins 2.54 mm spacing 1pc bulk

MPN
PS7
Brand
econ connect
EAN-13
2050009088330
Order Code
02-7547
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £0.917
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 8 weeks

The econ connect PS7 SIL socket (standard) features 7 pins with a contact spacing of 2.54 mm. This component is ideal for prototyping and circuit connections in electronic projects. It is commonly used in educational and hobbyist applications for its ease of use and reliable connections.
Type SIL socket (standard)
Pitch 2.54mm
Number of Ways 7
Number of Rows 1
Case Material Nylon (NL)
Colour Beige
Connection Open end cable
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Power strip, straight
Contact Material Brass
CS 2.54mm
Height 12.9mm
Maximum Temperature 85°C
Min. temperature -25°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 250V
Packaging Type Bulk
Pins per row 1

Reviews

Be the first to submit a review

Trustpilot