econ connect FHR63S10G SIL Socket 10-pin 2mm spacing

Order Code:

02-7212

Brand: econ connect MPN: FHR63S10G EAN-13: 2050009089580

Discontinued


econ connect is the manufacturer of the FHR63S10G SIL socket, which features 10 pins and 2 mm contact spacing. This standard socket is typically used for connecting electronic components in compact circuit designs. It is commonly applied in prototyping and various electronic projects due to its reliable connection format.
No. of Rows 1
No. of Ways 10
Contact Finish Copper alloy
Case Material Nylon (NL)
Connection Solder pins
Connector contact surface Gold plated
Connector orientation Parallel (to the PCB)
Connector Type Power strip, right angle
CS 2mm
Dim (W x H) 2 mm x 6.35 mm
Factory colour Black
Height 6.35mm
Max. temperature 105°C
Min. temperature -40°C
Nominal Current 1A
Nominal current - rounded value 1A
Packaging Type Tube
Pin shape Rectangular
Pins per row 10
Type SIL socket (standard)
Width 2mm

You may also like


Trustpilot