econ connect FS03 SIL Socket 4 pins 2.5mm spacing standard bulk

MPN
FS03
Brand
econ connect
EAN-13
2050009089627
Order Code
02-7232
Country of Origin
Taiwan
View Full Product Range (3)

Discontinued


The econ connect FS03 SIL socket (standard) is a 4-pin connector with a contact spacing of 2.5 mm, suitable for various electronic projects. Manufactured by econ connect, this component provides reliable performance for prototyping and small-scale production. Typically used in applications requiring secure electrical connections, it is ideal for circuit board interfaces and test setups.
Type SIL socket (standard)
Pitch 2.5mm
Number of Ways 4
Number of Rows 1
AWG (min.) 24
AWG max. 20
Case Material Nylon (NL)
Colour White
Connection Crimp
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Connector Type Power strip, straight
Contact Material Brass
CS 2.5mm
Dimensions (W x H) 5.5 mm x 14.25 mm
Height 14.25mm
Maximum Temperature 85°C
Min. temperature -25°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 250V
Packaging Type Bulk
Pins per row 4
Width 5.5mm

Trustpilot