econ connect Audio & Video Adaptors DVI connector 614454

The econ connect collection provides a variety of DVI connectors and sockets designed for both vertical and horizontal mounting configurations.
Description Image Product Buy Pricing (Ex VAT) Type Connector A Colour Material Nominal Current Number of pins Packaging Type Temperature Range Connection
econ connect DADB29MC DVI Connector 29 Pins Vertical Socket 1pc
econ connect DADB29MC DVI Connector 29 Pins Vertical Socket 1pc
Standard range
Order code: 02-7199
MPN: DADB29MC

Despatched within 4 working days - 351 in stock
3+ £1.73
Price per unit Ex VAT
Installation socket Socket, vertical vertical Brass gold plated 1.5A 29 Tray -55 ℃ to 85°C Solder pins
econ connect DVIAD1 DVI Socket 29-pin horizontal mount beige
econ connect DVIAD1 DVI Socket 29-pin horizontal mount beige
Standard range
Order code: 02-7208
MPN: DVIAD1

Despatched within 4 working days - 39 in stock
3+ £1.60
Price per unit Ex VAT
25 + 4 Socket, horizontal mount Beige Copper alloy gold plated 1A 29 -20 - +85°C Solder pins
econ connect DVID1 DVI Connector Socket 25 Pins Horizontal Beige
econ connect DVID1 DVI Connector Socket 25 Pins Horizontal Beige
Order code: 02-7209
MPN: DVID1
3+ £1.96
Price per unit Ex VAT
24 + 1 Socket, horizontal mount Beige Copper alloy gold plated 1A 25 -20 - +85°C Solder pins

Trustpilot