econ connect DVIAD1 DVI Socket 29-pin horizontal mount beige

Image Representative of Range

econ connect DVIAD1 DVI Socket 29-pin horizontal mount beige

MPN
DVIAD1
Brand
econ connect
EAN-13
2050002925359
Order Code
02-7208
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

The econ connect DVIAD1 is a beige, horizontal mount DVI connector socket with 29 pins. It's suitable for digital visual interface applications, enabling reliable connections for video display devices. This connector is typically used in computer graphics and video signal transmission setups.
Type 25 + 4
Connector A Socket, horizontal mount
Colour Beige
Connection Solder pins
Material Copper alloy gold plated
Nominal Current 1A
Number of pins 29
Temperature Range -20 - +85°C

Reviews

Be the first to submit a review

Trustpilot